Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 254-050
- Mfr. Part No.:
- 269258 NZMN2-S80-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,413.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,413.88 |
*price indicative
- RS Stock No.:
- 254-050
- Mfr. Part No.:
- 269258 NZMN2-S80-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Standards/Approvals | UL, VDE 0106 Part 110, IEC 60068-2-78, IEC 60068-2-30, IP66, IP40, CE, RoHS conform, IEC/EN 60947-2, IP 20, CSA, DIN EN 50274 | |
| Height | 195mm | |
| Width | 105mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 149mm | ||
Standards/Approvals UL, VDE 0106 Part 110, IEC 60068-2-78, IEC 60068-2-30, IP66, IP40, CE, RoHS conform, IEC/EN 60947-2, IP 20, CSA, DIN EN 50274 | ||
Height 195mm | ||
Width 105mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is an innovative moulded case circuit breaker designed to enhance safety and reliability in electrical systems. Combining advanced magnetic technology and robust construction, this three-pole, 80A circuit breaker ensures exceptional short-circuit protection and performance in challenging environments. Its versatile design is specially tailored for North American applications, making it the ideal choice for complex systems requiring stringent compliance with both UL and IEC standards. With features that include a high short-circuit breaking capacity and a user-friendly installation process, this circuit breaker is an indispensable asset for modern electrical installations. Moreover, its compact dimensions facilitate efficient use of panel space while delivering outstanding operational efficiency. Trust in the NZM series to provide unparalleled protection and peace of mind in your electrical projects.
Provides exceptional short-circuit protection to safeguard your electrical systems
Designed for seamless integration in complex electrical setups
Offers compliance with leading safety standards and regulations
Compact size optimises panel space without sacrificing performance
User-friendly installation saves time and effort during setup
Designed for a wide range of applications, enhancing versatility
Delivers reliable and robust performance in various environmental conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
