Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 90A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 259-910
- Mfr. Part No.:
- 271160 NZMN2-SE90-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,562.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,562.73 |
*price indicative
- RS Stock No.:
- 259-910
- Mfr. Part No.:
- 271160 NZMN2-SE90-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 90A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | RoHS, IP20, IEC/EN 60947-2, CE, IEC 60068-2-78, IEC 60068-2-30, CSA, VDE 0106 Part 110, IP40, IP66, UL, DIN EN 50274 | |
| Depth | 149mm | |
| Height | 195mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 90A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals RoHS, IP20, IEC/EN 60947-2, CE, IEC 60068-2-78, IEC 60068-2-30, CSA, VDE 0106 Part 110, IP40, IP66, UL, DIN EN 50274 | ||
Depth 149mm | ||
Height 195mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM encapsulates cutting-edge technology in molded case circuit breakers, designed to provide dependable protection in various electrical applications. This innovative circuit breaker offers robust performance with a rated current of 90A, catering to the demands of modern electrical systems. Engineered for ease of installation and maintenance, it features an electronic release mechanism ensuring precise trip settings and unparalleled reliability. Complying with stringent international standards, this product stands as a testament to quality and safety in electrical distribution.
Offers a comprehensive protection solution for branch and feeder circuits
Designed for straightforward integration into existing electrical systems
Incorporates advanced features for improved operational efficiency
Supports high performance with superior short-circuit breaking capacity
Built to endure challenging conditions, ensuring longevity and resilience
Equipped with a state-of-the-art electronic release system
Meets diverse compliance regulations, guaranteeing safety and quality
Ideal for use in applications with varying temperatures and humidity levels
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
