Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 90A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 230-003
- Mfr. Part No.:
- 107849 NZMN2-SE90-BT-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,599.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,599.11 |
*price indicative
- RS Stock No.:
- 230-003
- Mfr. Part No.:
- 107849 NZMN2-SE90-BT-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 90A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 1000V dc | |
| Terminal Type | Box | |
| Height | 195mm | |
| Width | 105mm | |
| Standards/Approvals | UL CSA (Class . 1401) IEC 60947 ULCSA UL UL CSA CSA (File . 086) IEC CSAC. . 509 UL 489 CE IECEN 60947 | |
| Depth | 149mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | Short Circuit Protection | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 90A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 1000V dc | ||
Terminal Type Box | ||
Height 195mm | ||
Width 105mm | ||
Standards/Approvals UL CSA (Class . 1401) IEC 60947 ULCSA UL UL CSA CSA (File . 086) IEC CSAC. . 509 UL 489 CE IECEN 60947 | ||
Depth 149mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics Short Circuit Protection | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton premium circuit breaker features cutting-edge technology and robust construction, ensuring reliability and efficiency in managing electrical distribution. Designed specifically for North American applications, this model is part of The Eaton Moeller NZM series, which is renowned for its versatility and superior performance. It adeptly handles three-phase circuits up to 90A, making it ideal for various installation scenarios. Adhering to international standards, it guarantees compliance with stringent safety regulations, providing peace of mind for users. The compact design and advanced features, including electronic releases and environmental resilience, allow it to perform effectively in the most challenging conditions. Whether for branch circuits or feeder applications, this circuit breaker is engineered to ensure optimal functionality and longevity.
Electronic release system ensures quick response during overloads
Compact design fits seamlessly into electrical panels, saving space
Meets a wide range of international compliance standards for safety
Resilient to damp heat conditions, ensuring operation in diverse environments
Optimised for installation in unearthed supply systems at high voltages
Provides enhanced protection against electric shock, maintaining user safety
Designed for high operational reliability with extended lifespan
Allows for flexible mounting options on DIN rails for tailored installations
Rated for high short-circuit breaking and making capacities for superior performance
Durable construction withstands mechanical impacts and corrosion
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
