Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 229-426
- Mfr. Part No.:
- 107851 NZMN2-SE220-BT-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR13,967.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,967.92 |
*price indicative
- RS Stock No.:
- 229-426
- Mfr. Part No.:
- 107851 NZMN2-SE220-BT-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 220A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Width | 105mm | |
| Height | 195mm | |
| Depth | 149mm | |
| Standards/Approvals | CE IEC UL IEC EN 60947 UL CSA CSA Class No. 1432-01 UL 489 UL/CSA UL IEC 60947-2 CSA-C22.2 No. 5-09 CSA | |
| Break Time | 10 ms | |
| Tripping Characteristics | Electronic Release | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 220A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Width 105mm | ||
Height 195mm | ||
Depth 149mm | ||
Standards/Approvals CE IEC UL IEC EN 60947 UL CSA CSA Class No. 1432-01 UL 489 UL/CSA UL IEC 60947-2 CSA-C22.2 No. 5-09 CSA | ||
Break Time 10 ms | ||
Tripping Characteristics Electronic Release | ||
- COO (Country of Origin):
- RO
The Eaton moeller series NZM molded case circuit breaker is designed for enhanced reliability and efficient protection in electrical applications. Engineered to handle demanding environments, this versatile breaker boasts a three-pole configuration with a high short-circuit breaking capacity. Its robust construction ensures optimal performance, making it suitable for branch and feeder circuits. With comprehensive safety certifications, including RoHS conformity and UL listing, it meets stringent industry standards. Ideal for use in unearthed supply systems, its innovative electronic release system offers precise control over current settings, ensuring exceptional overload protection. The NZM range is equipped with advanced features that simplify installation and maintenance while delivering unmatched durability, making it an essential choice for professionals in electrical engineering and panel building.
Advanced electronic release system maximises current control
Three-pole configuration enhances versatility for various applications
Suitable for use in both branch and feeder circuits
Complies with international safety standards, providing peace of mind
Innovative design allows for simple integration into existing systems
Withstands harsh conditions, ensuring long-lasting durability
Clear rating plate facilitates easy identification and compliance checks
Extensive operating temperature range ensures performance reliability
Meets electromagnetic compatibility requirements for optimal operation
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 18A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 5A Fixed
