Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 256-992
- Mfr. Part No.:
- 271162 NZMN2-SE220-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR13,555.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,555.84 |
*price indicative
- RS Stock No.:
- 256-992
- Mfr. Part No.:
- 271162 NZMN2-SE220-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 220A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | IP40, DIN EN 50274, IEC 60068-2-30, RoHS, CE, IP66, VDE 0106 Part 110, IP20, IEC 60068-2-78, IEC/EN 60947-2, UL, CSA | |
| Depth | 149mm | |
| Height | 195mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 220A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals IP40, DIN EN 50274, IEC 60068-2-30, RoHS, CE, IP66, VDE 0106 Part 110, IP20, IEC 60068-2-78, IEC/EN 60947-2, UL, CSA | ||
Depth 149mm | ||
Height 195mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is an innovative molded case circuit breaker designed to provide exceptional reliability and functionality in electrical installations. Engineered for North American standards, this three-pole breaker effectively manages high current loads and short circuits with a rated current of 220 A. Its advanced electronic release system ensures swift disconnects in case of faults, promoting safety and equipment longevity. The NZM breaker boasts an impressive array of compliance certifications, ensuring it meets stringent industry requirements. With a rugged build, it is resistant to various environmental stresses, making it ideal for industrial applications. Moreover, its diverse connection options and compact dimensions allow for versatile integration into existing systems.
Designed for rapid short-circuit protection to safeguard your electrical systems
Complies with a multitude of international standards for unparalleled safety
Robust construction ensures durability and performance in demanding environments
Features electronic release technology for precise and timely fault detection
Includes multiple mounting methods for seamless installation in diverse setups
Offers a broad range of terminal capacity options to accommodate various wiring needs
Engineered with a degree of protection suitable for various operational conditions
Supports high operational currents without compromising safety and performance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
