Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 246-858
- Mfr. Part No.:
- 191624 NZMN2-MX220-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,880.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,880.99 |
*price indicative
- RS Stock No.:
- 246-858
- Mfr. Part No.:
- 191624 NZMN2-MX220-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 220A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Height | 160mm | |
| Depth | 190mm | |
| Width | 115mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 220A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Height 160mm | ||
Depth 190mm | ||
Width 115mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM2 PXR20 circuit breaker from Eaton represents a pinnacle of reliability and innovative technology in power management. Designed specifically for applications requiring robust circuit protection, this three-pole molded case circuit breaker is engineered to manage significant loads, providing protection up to 220A. Its plug-in technology offers ease of installation and integration into existing systems, making it an ideal choice for commercial and industrial environments. With compliance to the latest IEC standards, this device ensures superior operational safety and efficiency. Ideal for use in unearthed supply systems and capable of handling a wide voltage range, the circuit breaker exemplifies modern circuit protection solutions. Its electronic release mechanism guarantees swift response times, safeguarding your installations from overloads and short-circuits, thereby promoting the longevity of your equipment and components.
Designed with modern electronic technology for enhanced reliability
Plug-in installation method for quick and easy integration
Three-pole configuration to support versatile applications
Conforms to rigorous IEC standards for assured safety
Incorporates adjustable time delay settings to manage current peaks
Equipped with thermal protection for added reliability
Highly resistant to mechanical impacts, ensuring durability
Ambient temperature resilience from -25°C to 70°C for versatile use
Suitable for direct switching in AC-3 applications under normal conditions
Commended for its compact design that saves valuable space
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
