Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

MYR17,335.59

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR17,335.59

*price indicative

RS Stock No.:
249-014
Mfr. Part No.:
191596 NZMN3-MX220-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

220A

Breaking Capacity

5kA

Mount Type

Plug-in

Terminal Type

Screw

Standards/Approvals

IEC/EN 60947, RoHS

Width

140mm

Height

215.2mm

Depth

335mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton nzm circuit breaker from Eaton exemplifies cutting-edge electrical protection technology designed for demanding applications. This robust device, part of the renowned Moeller series, ensures reliable operation at a rated current of 220A and is suitable for both standard and complex electrical installations. Equipped with advanced electronic release mechanisms, it not only offers exceptional short-circuit protection but also enhances operational efficiency in challenging environments. The innovative plug-in design facilitates seamless integration into existing systems, making it an ideal choice for panel builders and system integrators. Coupled with its superior thermal management capabilities and compact dimensions, this circuit breaker guarantees optimal performance while adhering to stringent safety standards. Experience unparalleled protection and efficiency with this reliable electrical component, built to withstand the rigours of modern industrial applications.

Provides enhanced protection against short circuits and overloads

Designed for easy installation and maintenance with a plug-in format

Delivers outstanding performance across various operational conditions

Offers a comprehensive compliance with RoHS and IEC/EN standards

Utilises innovative electronic release technology for improved reliability

Features a wide operating temperature range, suitable for diverse environments

Equipped with adjustable settings to accommodate specific operational needs

Built to last with a mechanical lifespan of up to 15,000 operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy