Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR15,174.82

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR15,174.82

*price indicative

RS Stock No.:
249-018
Mfr. Part No.:
191605 NZMN3-MX220
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

220A

Breaking Capacity

5kA

Mount Type

Fixed

Terminal Type

Screw

Standards/Approvals

RoHS, IEC/EN 60947

Depth

166mm

Height

275mm

Width

140mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM3 PXR20 circuit breaker is a reliable and advanced solution tailored for modern electrical systems. Equipped with a current rating of 220A, this three-pole circuit breaker effectively manages electrical loads while ensuring maximum operational safety. Its electronic release system enhances protection with precise performance in demanding environments. Designed for easy installation with screw terminals, the NZM3 is suitable for use in unearthed supply systems at voltages up to 690V. Enhanced features such as adjustable time delay settings and thermal memory contribute to its adaptability for various applications, guaranteeing a robust response to overcurrent situations. Compliance with international standards ensures that this circuit breaker meets stringent industry requirements, providing peace of mind for both installers and end users.

Compact design enhances installation flexibility in diverse settings

Electronic trip mechanism ensures precise and swift response to fault conditions

Seamless integration into unearthed supply systems for safe operation at high voltages

Adjustable time delay settings help manage transient current peaks efficiently

Designed in compliance with IEC standards for reliable safety and performance

Robust construction suited for harsh conditions, ensuring durability in prolonged use

High electrical and mechanical lifespan supports extensive applications

Enhanced protection against thermal overloads prevents potential damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy