Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 6 kA

Subtotal (1 unit)*

MYR14,860.59

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14,860.59

*price indicative

RS Stock No.:
239-837
Mfr. Part No.:
191658 NZMS2-MX220-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

220A

Breaking Capacity

6kA

Rated AC Voltage

690V ac

Terminal Type

Screw

Standards/Approvals

RoHS, DIN EN 50274, IEC/EN 60947-2, VDE 0106 Part 110, IEC 60068-2-78, IEC 60068-2-30

Width

115mm

Depth

190mm

Height

160mm

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Mechanism

Electronic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton circuit breaker embodies the cutting-edge technology of The Eaton Moeller series, designed for reliability and safety in electrical systems. Offering a robust 220A capacity, this three-pole molded case circuit breaker utilises advanced electronic release systems to ensure optimal performance and protection. Its plug-in design accommodates ease of installation and upkeep, while its adherence to IEC/EN standards guarantees compatibility with industry requirements. With features tailored for unearthed supply systems at voltages up to 690V, the circuit breaker effectively mitigates risks associated with short circuits, overloads, and phase failures. The unit's environmentally resilient design allows it to thrive in demanding conditions, making it ideal for diverse applications across various sectors. Experience unparalleled operational continuity and safeguard your electrical installations with this dependable solution.

Electromagnetic compatibility enhances overall system reliability

Integrated thermal protection ensures safety under variable temperature conditions

An intuitive rocker lever handle simplifies operational handling and control

Designed with superior shock resistance, it withstands rigorous applications

The electronic release system provides quick response to overload conditions

Exceptional lifespan ratings for both mechanical and electrical operations ensure long-term use

IP-rated protection meets high standards against dust and moisture ingress

Versatile terminal capacities allow for diverse connection options

Streamlined installation process reduces downtime and maintenance efforts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy