Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 6 kA
- RS Stock No.:
- 240-940
- Mfr. Part No.:
- 191665 NZMS2-4-VX160-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR13,389.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,389.69 |
*price indicative
- RS Stock No.:
- 240-940
- Mfr. Part No.:
- 191665 NZMS2-4-VX160-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 6kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, VDE 0106 Part 110, DIN EN 50274 | |
| Width | 145mm | |
| Depth | 190mm | |
| Height | 160mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 6kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, VDE 0106 Part 110, DIN EN 50274 | ||
Width 145mm | ||
Depth 190mm | ||
Height 160mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton high-performance circuit breaker redefines reliability and efficiency in electrical systems. Designed for use in unearthed supply systems up to 690 V, this versatile device offers cutting-edge electronic overload protection with LSI settings, ensuring robust operation under variable conditions. With innovative plug-in technology, it simplifies installation and provides seamless integration into your existing infrastructure. The compact design combines impressive protection ratings with streamlined handling, making it an exceptional choice for both panel builders and end-users. Equipped with advanced features such as a USB interface for configuration and testing, this circuit breaker stands out for its user-friendly operation and exceptional durability, ensuring peace of mind in all applications.
Compatible with unearthed supply systems, enhancing application versatility
Designed with plug-in technology for quick and efficient installation
Includes a USB interface for straightforward configuration and testing
Features electronic overload protection and short-circuit release settings for improved safety
Compact dimensions make it suitable for space-constrained installations
Offers a wide selection of terminal capacities to accommodate various conductor sizes
Built to withstand extreme ambient conditions for dependable operation
IP20-rated protection ensures safety within control environments
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
