Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA

Subtotal (1 unit)*

MYR13,416.55

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR13,416.55

*price indicative

RS Stock No.:
246-873
Mfr. Part No.:
191667 NZMS2-4-VX250-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

250A

Breaking Capacity

6kA

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

145mm

Height

160mm

Depth

190mm

Standards/Approvals

RoHS conform, IEC/EN 60947

Tripping Mechanism

Electronic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM2 PXR20 series circuit breaker is engineered for comprehensive protection and reliability in electrical installations. Featuring advanced electronic release technology, this molded case circuit breaker ensures high performance in a compact design, making it an ideal choice for safeguarding your electrical systems. With a robust capacity of 250A and a four-pole configuration, it is perfectly suited for demanding applications, especially in unearthed supply systems up to 690 V. The strategic integration of plug-in technology simplifies installation and maintenance, while its compliance with various international standards assures users of its quality and durability. Designed to adapt to various environmental conditions, this device promises not only to meet but exceed user expectations in terms of efficiency and safety.

Plug-in technology enhances installation flexibility

Designed for reliability in demanding industrial environments

Electronic overload and short-circuit protection ensures comprehensive safety

Built-in diagnostics capabilities improve system monitoring

Robust construction guarantees longevity even under extreme conditions

Optimised for easy integration into existing electrical systems

Designed to support various auxiliary contact configurations

Radically reduces downtime with an efficient reset mechanism

Ideal for both new installations and retrofitting older systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy