Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

MYR11,693.53

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR11,693.53

*price indicative

RS Stock No.:
239-824
Mfr. Part No.:
191621 NZMN2-VX250-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

5kA

Mount Type

Plug-in

Terminal Type

Screw

Standards/Approvals

IEC/EN 60947, RoHS

Height

160mm

Width

115mm

Depth

190mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller NZM series moulded case circuit breaker combines cutting-edge technology with remarkable operational efficiency. Designed for 250A current rating and three-phase applications, it excels in providing robust protection against overloads and short circuits. Equipped with advanced electronic release functionality, this circuit breaker offers enhanced response times and reliability. Its plug-in design simplifies installation, while the built-in USB interface allows for straightforward configuration with Power Xpert Protection Manager software. This product's adherence to rigorous industry standards ensures both compliance and safety, making it an essential component in modern electrical installations. The circuit breaker is suitable for use in unearthed supply systems up to 690 V, making it versatile enough for a wide range of applications.

Innovative plug-in design simplifies installation and maintenance

Enhanced electronic release system provides fast and reliable performance

Suitable for unearthed supply systems at voltage ratings up to 690 V

USB interface for easy configuration and real-time monitoring

Meticulous adherence to international safety and compliance standards

Offers both overload and short-circuit protection for comprehensive safeguarding

Designed to accommodate a wide variety of conductor connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy