Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 246-862
- Mfr. Part No.:
- 191630 NZMN2-VX250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,620.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,620.27 |
*price indicative
- RS Stock No.:
- 246-862
- Mfr. Part No.:
- 191630 NZMN2-VX250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 190mm | |
| Height | 160mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 115mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 190mm | ||
Height 160mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 115mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM2 PXR20 circuit breaker is engineered to provide robust and reliable protection for your electrical systems. Designed with precision and efficiency in mind, this three-phase, 250A circuit breaker combines advanced electronic release technology to ensure accurate overload and short-circuit protection, meeting the demands of various applications. With its exceptional thermal stability and compatibility with unearthed supply systems up to 690V, this circuit breaker is ideal for industrial environments that require both performance and safety. The NZM series also boasts a maximum short-circuit breaking capacity, ensuring you'll have peace of mind in any operational setting. Its compact design facilitates easy installation while maintaining full compliance with international safety standards.
Electronic release system for precise current management
Designed for three-pole configurations, ensuring versatility
Built-in communication capabilities for seamless integration
Optimised heat dissipation to maintain performance over time
Robust construction ensures durability in demanding environments
IP20 rated for reliable protection against dust and moisture
Cyclic damp heat proofing complies with IEC standards
Mechanical lifespan of up to 20,000 operations, enhancing longevity
Customisable overload current settings to suit operational needs
Supports various terminal configurations for flexible connections
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
