Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 246-860
- Mfr. Part No.:
- 191627 NZMN2-VX250-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,984.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,984.20 |
*price indicative
- RS Stock No.:
- 246-860
- Mfr. Part No.:
- 191627 NZMN2-VX250-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 160mm | |
| Depth | 190mm | |
| Width | 115mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 160mm | ||
Depth 190mm | ||
Width 115mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM2 PXR20 circuit breaker from Eaton represents a pinnacle of innovation in electrical safety and control. Designed to deliver exceptional performance, this molded case circuit breaker is perfect for sophisticated electrical systems operating at up to 690V. With a robust current rating of 250A, it seamlessly integrates into industrial and commercial settings, ensuring reliable protection against overload and short-circuit faults. This circuit breaker combines modern features such as LSI overload protection with optional motor drive capability, making it adaptable to specific needs. Built for durability, it operates within a wide temperature range, ensuring that it maintains performance in challenging conditions. Whether you are expanding your electrical infrastructure or upgrading existing systems, this circuit breaker is an unparalleled choice for enhancing safety and efficiency.
Offers electronic release for precise operation
Facilitates streamlined integration with Power Xpert software
Complies with international RoHS standards for environmentally friendly operations
Provides extensive heat dissipation data to assist in panel design
Equipped with protection against direct contact for enhanced safety
Features exceptional short-circuit breaking capacity for added reliability
Includes an optional communication-capable interface for versatile applications
Engineered with corrosion resistance to withstand harsh environments
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
