Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 239-831
- Mfr. Part No.:
- 191641 NZMN2-4-VX250-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR14,836.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,836.10 |
*price indicative
- RS Stock No.:
- 239-831
- Mfr. Part No.:
- 191641 NZMN2-4-VX250-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Width | 145mm | |
| Height | 160mm | |
| Depth | 190mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Width 145mm | ||
Height 160mm | ||
Depth 190mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM molded case circuit breaker is engineered to deliver reliability and performance in critical environments. Designed for effective isolation and exceptional protection, this circuit breaker stands out in The Eaton Moeller series with its innovative electronic release system. Its robust design accommodates a range of applications, ensuring a seamless fit for users in industrial or commercial settings. This devices advanced features, including overload and short-circuit protection, empower it to handle the demands of modern electrical systems while providing peace of mind. With a strong compliance record and certifications to international standards, the NZM crafted by Eaton is the ideal choice for professionals seeking durability and functionality.
Offers electronic release for precise operation
Delivers enhanced protection against overload and short circuits
Facilitates seamless integration in varying supply systems
Designed to withstand harsh environmental conditions
Includes a range of customisation options for diverse applications
Supports easy monitoring and configuration through a USB interface
Ensures longevity with a lifespan of up to 20,000 mechanical operations
Features robust thermal management to optimise performance
Provides excellent electromagnetic compatibility
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
