Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 240-934
- Mfr. Part No.:
- 191645 NZMN2-4-VX250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR14,365.59
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR14,365.59 |
*price indicative
- RS Stock No.:
- 240-934
- Mfr. Part No.:
- 191645 NZMN2-4-VX250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 145mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 190mm | |
| Height | 160mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 145mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 190mm | ||
Height 160mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM2 PXR20 circuit breaker is a pinnacle of reliability and innovation in electrical safety. Designed for versatility and efficiency, it caters to various applications with exceptional performance, safeguarding your electrical systems against overloads and short circuits. The robust construction ensures durability under demanding conditions, while its compact design allows for seamless integration into a range of settings. Equipped with cutting-edge electronic release mechanisms, this circuit breaker offers precise operational control, making it an ideal choice for modern electrical installations. With compliance to industry standards, it ensures peace of mind whether in domestic or commercial environments. Experience uncompromised protection and operational excellence with this advanced circuit breaker.
Electronic release system provides precise control for enhanced operational safety
Compact design optimises space efficiency in installation environments
Multi-pole configuration accommodates various power requirements effortlessly
Robust construction ensures longevity and reliability in challenging conditions
Designed for easy integration with optional communication capabilities
Temperature rise calculations are supported by detailed heat dissipation data
Damp heat resistance enhances functionality in diverse environmental conditions
Mechanically robust for excellent stress resistance during operation
Protection against direct contact to ensure user safety
Customisable settings for tailored overload and short-circuit protection
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
