Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 243-050
- Mfr. Part No.:
- 191646 NZMN2-4-VX250/VAR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR14,365.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,365.59 |
*price indicative
- RS Stock No.:
- 243-050
- Mfr. Part No.:
- 191646 NZMN2-4-VX250/VAR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 145mm | |
| Depth | 190mm | |
| Height | 160mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 145mm | ||
Depth 190mm | ||
Height 160mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM moulded case circuit breaker is engineered for reliable performance in high-demand environments. Designed to manage currents up to 250A, this advanced circuit breaker features a four-pole setup, ensuring optimal protection for your electrical systems. Its electronic release system guarantees precise trip settings, safeguarding your equipment against overloads and short circuits, while the robust build is complemented by multiple compliance certifications, including RoHS conformity and IEC/EN 60947 standards. With convenient screw terminal connections and flexible mounting options, this circuit breaker simplifies installation, making it suitable for various applications—from industrial equipment to commercial power distribution. With innovative features, including optional communication capabilities, the NZM series is a top choice for professionals seeking safety, efficiency, and durability in their electrical protection solutions.
Electronic release provides enhanced protection against overloads
Four-pole configuration delivers versatility for diverse applications
Integrated USB interface supports easy configuration and testing
Robust temperature resistance ensures reliable operation in challenging conditions
Climatic proofing protects the device from damp heat and cyclic humidity
High short-circuit breaking capacity safeguards your systems from severe faults
Suitable for installation in unearthed supply systems, ensuring flexibility
Resistant to UV radiation, prolonging product lifespan
Lifespan rated for 20,000 mechanical operations ensures reliable service
Multiple terminal capacities accommodate a range of conductor sizes
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
