Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 240-931
- Mfr. Part No.:
- 191639 NZMN2-4-VX100-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,033.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,033.55 |
*price indicative
- RS Stock No.:
- 240-931
- Mfr. Part No.:
- 191639 NZMN2-4-VX100-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Width | 145mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 190mm | |
| Height | 160mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Width 145mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 190mm | ||
Height 160mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a cutting-edge moulded case circuit breaker designed to deliver exceptional protection and reliability for your electrical systems. Integrating advanced electronic release technology, it ensures optimum performance in demanding environments. With a robust four-pole configuration, this circuit breaker effectively manages high currents of up to 100A, making it an ideal choice for various industrial applications. The NZM series prioritises user safety and efficiency, featuring components that meet strict compliance standards. Built to endure, it incorporates heat dissipation measures and lays the groundwork for dependable operation under challenging conditions. Its versatile installation options cater to fixed and DIN rail mounting techniques, allowing for seamless integration into existing setups, ensuring that both new and seasoned users experience the best of modern electrical engineering.
Electronic release ensures rapid response to overcurrent conditions
Four-pole design allows for versatile application in complex installations
Damp heat resistant, meeting international standards for environmental resilience
Low energy consumption promoting sustainability in usage
Integrated USB interface enables easy configuration and testing
Facilitates compliance with RoHS regulations, ensuring environmental safety
Thermal stability features provide assurance under varying temperature conditions
Long mechanical lifespan designed for high operational reliability
Offers protection against electromagnetic interference, enhancing system integrity
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
