Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 240-932
- Mfr. Part No.:
- 191642 NZMN2-4-VX100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,661.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,661.05 |
*price indicative
- RS Stock No.:
- 240-932
- Mfr. Part No.:
- 191642 NZMN2-4-VX100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 145mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 190mm | |
| Height | 160mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 145mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 190mm | ||
Height 160mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM2 PXR20 circuit breaker represents cutting-edge engineering in the realm of power management. Designed for demanding applications, this four-pole breaker guarantees reliable performance with a rated current of 100A. Its advanced electronic release system accurately monitors and reacts to electrical disturbances, ensuring optimal protection for your circuits. Engineered to meet strict compliance and safety standards, this device features a compact design suited for both fixed and built-in installations. Its robust build offers exceptional resilience in challenging environments while maintaining efficiency in power distribution. This circuit breaker not only safeguards electrical components but also facilitates seamless integration with communication modules for enhanced monitoring and control capabilities.
Provides industry-leading overload and short-circuit protection
Offers flexible installation options with DIN rail compatibility
Integrated USB interface for effortless configuration and testing
Built to withstand harsh operating conditions with a robust enclosure
Features electronic release settings for tailored performance
Designed with a maintenance-free lifespan, promoting longevity
Capable of handling significant fault currents, ensuring stability during surges
Meets global safety and environmental standards for peace of mind
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
