Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 5 kA

Subtotal (1 unit)*

MYR11,434.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,434.00

*price indicative

RS Stock No.:
239-846
Mfr. Part No.:
191684 NZMH2-4-VX100-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

100A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Terminal Type

Screw

Height

160mm

Width

145mm

Standards/Approvals

IEC 60068-2-78, IEC/EN 60947-2, DIN EN 50274, VDE 0106 Part 110, IEC 60068-2-30, RoHS

Depth

190mm

Tripping Mechanism

Electronic

Break Time

10 ms

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM moulded case circuit breaker is engineered to deliver exceptional reliability and performance for your electrical systems. With cutting-edge plug-in technology, this 100A, four-pole circuit breaker ensures robust security against overloads and short circuits, making it an indispensable component for various industrial applications. The NZM2 PXR20 model is meticulously designed to meet high efficiency and safety standards while being fully compliant with RoHS directives. Its spacious dimensions provide ease of installation and maintenance, whilst its compatibility with Power Xpert Protection Manager software enables seamless configuration and testing. The circuit breaker's advanced electronic release offers precise operational control, ensuring fast response in fault conditions. Backed by comprehensive certifications, this circuit breaker is the reliable solution for modern electrical needs.

Utilises advanced electronic release technology for enhanced operational accuracy

Designed for both delayed and non-delayed short-circuit protection

Compatible with communication modules for extended functionality

Meets stringent electromagnetic compatibility requirements for reliable performance

Offers excellent resistance to corrosion and UV radiation, ensuring longevity

Incorporates a finger-proof design for increased user safety

Engineered to withstand mechanical shocks, enhancing durability in harsh environments

Supports temperature rise calculations, aiding in optimal installation design

Features a robust short-circuit breaking capacity for enhanced electrical protection

Provides flexible terminal capacity options for diverse connection needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy