Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 251-847
- Mfr. Part No.:
- 193307 NZMH2-4-VX100-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR12,843.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,843.53 |
*price indicative
- RS Stock No.:
- 251-847
- Mfr. Part No.:
- 193307 NZMH2-4-VX100-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 3kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 190mm | |
| Height | 160mm | |
| Standards/Approvals | VDE 0106 Part 110, IEC 60068-2-30, IEC/EN 60947-2, DIN EN 50274, RoHS, IEC 60068-2-78 | |
| Width | 145mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 3kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 190mm | ||
Height 160mm | ||
Standards/Approvals VDE 0106 Part 110, IEC 60068-2-30, IEC/EN 60947-2, DIN EN 50274, RoHS, IEC 60068-2-78 | ||
Width 145mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM2 PXR20 Circuit Breaker is an exemplary component in The Eaton Moeller series, offering outstanding performance and reliability for modern electrical systems. Designed with meticulous precision, this four-pole, 100A unit boasts advanced features such as electronic release and earth-fault protection, making it an ideal choice for various applications. Its robust design meets stringent international compliance standards, ensuring consistent operational excellence under demanding conditions. With dimensions tailored for versatility, this circuit breaker is suitable for DIN rail mounting, providing easy integration into diverse panel installations. The NZM2 series paves the way for innovative protection solutions, reinforcing safety and efficiency in electrical circuitry for both industrial and commercial environments.
Integrates seamlessly with Power Xpert Protection Manager software for enhanced configurability
Features LSI overload protection to prevent circuit failure and prolong equipment lifespan
Offers a wide ambient operating temperature range, ensuring reliability in diverse environments
Designed with finger and back-of-hand proof protection to enhance user safety
Employs advanced electronic release technology for precise response to overloads and short circuits
Capable of withstanding severe electrical conditions, including high short-circuit breaking capacities
Provides flexible terminal capacities, allowing for various conductor sizes to ensure compatibility
Includes provisions for optional communication interfaces, enhancing system integration options
Complies with IP20 ingress protection, ensuring robust performance in controlled environments
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 300A Fixed
