Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 251-844
- Mfr. Part No.:
- 193295 NZMH2-VX100-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR10,698.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,698.40 |
*price indicative
- RS Stock No.:
- 251-844
- Mfr. Part No.:
- 193295 NZMH2-VX100-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 115mm | |
| Height | 160mm | |
| Depth | 190mm | |
| Standards/Approvals | DIN EN 50274, VDE 0106 Part 110, IEC 60068-2-78, IEC 60068-2-30, RoHS, IEC/EN 60947-2 | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 115mm | ||
Height 160mm | ||
Depth 190mm | ||
Standards/Approvals DIN EN 50274, VDE 0106 Part 110, IEC 60068-2-78, IEC 60068-2-30, RoHS, IEC/EN 60947-2 | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM2 PXR20 circuit breaker is a superior choice for robust electrical protection in various industrial applications. Designed for efficiency, this 100A, three-pole molded case circuit breaker caters to the need for reliable earth-fault protection, ensuring seamless operation even in demanding environments. With a powerful combination of LSI overload protection and short-circuit protective features, this model guarantees both optimal performance and user safety. The electronic release mechanism ensures quick response times during fault conditions, while its compact design allows for easy installation within limited spaces. This circuit breaker meets stringent compliance standards, providing peace of mind to users seeking high-quality electrical solutions for their projects.
Integrated earth fault protection enhances safety in electrical systems
USB interface allows for configuration and testing with advanced software
Robust design ensures compliance with several international standards
Mechanical lifespan of 20,000 operations reduces replacement frequency
Multiple mounting options provide flexibility for various installation requirements
Environmental resistance allows for reliable performance in diverse conditions
Short-circuit release settings ensure adaptability to specific application needs
Optimised for easy integration with existing electrical infrastructures
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
