Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 246-070
- Mfr. Part No.:
- 147398 NZMN2-4-VE250-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR14,305.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,305.41 |
*price indicative
- RS Stock No.:
- 246-070
- Mfr. Part No.:
- 147398 NZMN2-4-VE250-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Width | 105mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 149mm | |
| Height | 184mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Width 105mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 149mm | ||
Height 184mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton engineered masterpiece from Eaton is a formidable addition to the Moeller series, designed for exceptional performance in demanding applications. The NZM molded case circuit breaker stands out with its robust construction, featuring four poles and a rated current of 250A designed to ensure reliability and safety in your electrical systems. With compliance to IEC standards, this circuit breaker guarantees superior protection against electrical faults. Its intelligent electronic release system adapts to various conditions, maximising both operational safety and efficiency. The Eaton device is optimised for easy integration into your installations, promoting seamless operation in unearthed supply systems at a voltage rating of up to 690V. An emphasis on user-friendly features, such as adjustable delay settings, enhances its versatility further, catering to diverse electrical engineering needs.
Designed for four-pole configuration, enhancing operational flexibility
Electronic release system allows for precise fault detection
Optimised for use in various electrical setups, ensuring compatibility
Built to meet rigorous compliance standards for safety and performance
Robust thermal management capabilities improve reliability under load
Integrated selective protection ensures safe system coordination
Features adjustable time delay settings for tailored operational efficiency
Engineered with a high short-circuit breaking capacity for added safety
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
