Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

MYR8,724.49

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,724.49

*price indicative

RS Stock No.:
240-177
Mfr. Part No.:
147396 NZMN2-4-VE100-BT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

100A

Breaking Capacity

5kA

Mount Type

Plug-in

Terminal Type

Box

Width

105mm

Standards/Approvals

IEC/EN 60947, RoHS

Height

184mm

Depth

149mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton high-performance molded case circuit breaker belongs to The Eaton Moeller series NZM, specifically designed to deliver robust protection for your electrical installations. Combining advanced electronic release technology with exceptional short-circuit and overload protection, it is tailored for use in demanding environments. The product incorporates intelligently developed features that ensure reliable operation under various conditions, while its compact design facilitates easy integration into existing setups. With a rated current of 100 A and a voltage capacity of up to 690 V, this circuit breaker stands ready to tackle the challenges posed by modern electrical systems. Not only does it meet rigorous safety standards, but it also offers flexibility with optional motor drive integration and adjustable time delays, making it suitable for a variety of applications.

Electronic release system ensures precise tripping and protection

Four-pole configuration accommodates various circuit needs

Compact dimensions facilitate seamless installation

IP20 rating enhances durability and reliability

Optimum short-circuit breaking capacity up to 85 kA ensures maximum safety

Adjustable delay settings allow customization for specific operational requirements

Versatile mounting options provide flexibility for varied applications

Enhanced thermal stability supports higher ambient temperatures

Designed for longevity with a mechanical lifespan of 20,000 operations

Integrated corrosion resistance meets demanding environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy