Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 230-000
- Mfr. Part No.:
- 107843 NZMN2-VE100-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,599.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,599.11 |
*price indicative
- RS Stock No.:
- 230-000
- Mfr. Part No.:
- 107843 NZMN2-VE100-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Height | 195mm | |
| Depth | 149mm | |
| Standards/Approvals | UL 489 IECEN 60947 CE CSAC. . 509 UL ULCSA IEC 60947 IEC CSA (File . 086) CSA UL UL CSA (Class . 1401) | |
| Width | 105mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Height 195mm | ||
Depth 149mm | ||
Standards/Approvals UL 489 IECEN 60947 CE CSAC. . 509 UL ULCSA IEC 60947 IEC CSA (File . 086) CSA UL UL CSA (Class . 1401) | ||
Width 105mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a high-performance molded case circuit breaker engineered for reliability and safety in electrical systems. Designed for three-pole configurations, this circuit breaker offers a robust 100A rated current capacity combined with advanced electronic release technology that ensures optimal protection against overloads and short-circuits. Its compact design accommodates a variety of installation environments, making it suitable for use in both branch and feeder circuits. The breaker meets stringent compliance standards, including UL 489 and IEC/EN 60947, ensuring it is a dependable choice for North American applications. With an array of special features such as adjustable overload settings and excellent thermal stability, this product enhances operational efficiency whilst safeguarding electrical networks.
Supports multiple installation options for versatility
Enhances equipment lifespan with superior corrosion resistance
Delivers optimal protection for motor applications
Smooth installation with a DIN rail mounting option
Integrated with advanced electromagnetic compatibility for safer operation
Features an easy-to-read rating plate for quick reference
Designed to withstand harsh environmental conditions and temperature variations
Allows for straightforward adjustments to overload and delay settings
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 15A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 35A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
