Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 239-785
- Mfr. Part No.:
- 190349 NZMN2-4-AF100-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,446.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,446.06 |
*price indicative
- RS Stock No.:
- 239-785
- Mfr. Part No.:
- 190349 NZMN2-4-AF100-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 184mm | |
| Standards/Approvals | UL IEC UL UL 489 CE IECEN 60947 CSAC. . 509 ULCSA IEC 60947 UL | |
| Width | 105mm | |
| Height | 149mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 184mm | ||
Standards/Approvals UL IEC UL UL 489 CE IECEN 60947 CSAC. . 509 ULCSA IEC 60947 UL | ||
Width 105mm | ||
Height 149mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is a robust and reliable four-pole molded case circuit breaker designed specifically for overload and short-circuit protection in demanding applications. With an impressive rated current of 100A and a voltage capacity of up to 690V, this circuit breaker ensures stable performance and exceptional safety standards. Its thermomagnetic release mechanism addresses both electrical overload and short-circuit conditions efficiently, while compliance with various international standards provides reassurance of its quality and durability. The design is enhanced by features like screw connection, making installation straightforward.
Designed with four poles for versatile applications
Built to withstand harsh environments with IP20 protection
Compact dimensions ensure easy integration into existing systems
Standard screw terminal allows for simple and reliable connections
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
