Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 259-396
- Mfr. Part No.:
- 274236 NZMN1-AF100-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,266.46
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,266.46 |
*price indicative
- RS Stock No.:
- 259-396
- Mfr. Part No.:
- 274236 NZMN1-AF100-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Depth | 88mm | |
| Height | 165.5mm | |
| Width | 90mm | |
| Standards/Approvals | CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Depth 88mm | ||
Height 165.5mm | ||
Width 90mm | ||
Standards/Approvals CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM molded case circuit breaker is designed to deliver exceptional performance and reliability for industrial applications. This highly engineered circuit breaker offers a robust design capable of handling significant operational demands while ensuring safety and efficiency. With a rated current of 100 A and a compact form factor, this device seamlessly integrates into various electrical installations. Its advanced thermomagnetic release system provides optimal protection against overloads and short circuits, showcasing the breaker's ability to adapt effectively to fluctuating electrical environments. The inclusion of notable standards such as UL/CSA and IEC certification affirms that this product meets rigorous safety and performance benchmarks, making it a preferred choice for electrical professionals worldwide.
Provides enhanced safety with thermomagnetic release for overload and short-circuit protection
Compact dimensions facilitate versatile installation in limited spaces
Certified to meet stringent UL, CSA, and IEC standards, ensuring quality and peace of mind
Offers flexibility with multi-voltage ratings to accommodate diverse operational needs
Supports efficient heat dissipation for prolonged operational reliability
Designed for easy installation on standard DIN rail systems
Features durable construction resistant to environmental influences and mechanical stress
Optimised for use in unearthed supply systems, ideal for various industrial applications
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 30A Fixed
