Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 30A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 258-301
- Mfr. Part No.:
- 281567 NZMN1-AF30-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,178.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,178.52 |
*price indicative
- RS Stock No.:
- 258-301
- Mfr. Part No.:
- 281567 NZMN1-AF30-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 30A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Depth | 88mm | |
| Standards/Approvals | UL, IEC/EN 60947-2, IP 20, IP40, IP66, RoHS conform, VDE 0106 Part 110, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274, CSA, CE | |
| Width | 90mm | |
| Height | 165.5mm | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 30A | ||
Breaking Capacity 7.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Depth 88mm | ||
Standards/Approvals UL, IEC/EN 60947-2, IP 20, IP40, IP66, RoHS conform, VDE 0106 Part 110, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274, CSA, CE | ||
Width 90mm | ||
Height 165.5mm | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a cutting-edge molded case circuit breaker designed specifically for reliable protection in electrical installations. This device offers exceptional performance with capabilities that suit various applications, from branch circuits to feeder circuits in unearthed supply systems up to 690 V. Engineered with thermal-magnetic release for enhanced safety, it ensures swift response during fault conditions. The NZM circuit breaker adheres to stringent international regulations, making it an ideal choice for compliance-conscious installations. With an emphasis on efficiency, this circuit breaker not only protects against overloads and short circuits but also provides ease of installation with versatile mounting options. Its robust construction and innovative technology position it as a vital component for modern electrical systems, promising both reliability and longevity.
Thermal-magnetic release ensures fast reaction to electrical faults
Designed for durability, with a mechanical lifespan of up to 20,000 operations
Offers exceptional short-circuit breaking capacity for increased safety
Flexible mounting options facilitate easy integration into various systems
Compliant with global standards for enhanced peace of mind
Temperature rise data provided for informed installation decisions
IP20 rating offers protection against contact with hazardous components
Shock resistance rated at 20 g for resilience against impacts
Terminal capacity accommodates a variety of conductor sizes for versatility
Visual indicators simplify operational monitoring and maintenance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 30A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 30A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70A Fixed
