Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 30A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 253-770
- Mfr. Part No.:
- 269145 NZMB2-AF30-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,385.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,385.50 |
*price indicative
- RS Stock No.:
- 253-770
- Mfr. Part No.:
- 269145 NZMB2-AF30-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 30A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Width | 105mm | |
| Height | 195mm | |
| Standards/Approvals | IECEN 60947, IEC, UL (File . E159), CE, CSA (Class . 1401), UL 489, CSAC. . 509 CSA (File . 086), UL, IEC 60947, CSA | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 30A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 149mm | ||
Width 105mm | ||
Height 195mm | ||
Standards/Approvals IECEN 60947, IEC, UL (File . E159), CE, CSA (Class . 1401), UL 489, CSAC. . 509 CSA (File . 086), UL, IEC 60947, CSA | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton's Moeller series NZM is engineered for high-performance electrical protection. Ideally suited for diverse applications, it combines robust construction with advanced functionality, ensuring reliable circuit management. With a three-pole configuration and a current rating of 30A, this circuit breaker is designed to handle various loads, making it an essential component for both branch and feeder circuits. Not only does it meet stringent IEC and UL regulatory standards, but it also features superior thermal and short-circuit protection. Its thoughtful design incorporates a thermomagnetic release mechanism, promoting safety and peace of mind in electrical installations. An ideal choice for those prioritising quality, durability, and compliance, this circuit breaker is specially designed for the North American market, marrying technical excellence with user-friendly installation features.
Provides exceptional thermal and short-circuit protection
Engineered for branch and feeder circuit applications
Meets rigorous IEC and UL compliance standards
Uses a thermomagnetic release mechanism for optimal safety
Robust design tailored for the North American market
Compact dimensions facilitating easier integration into switchgear
Supports a range of auxiliary contact configurations
Allows flexible mounting options including DIN rail
Built for longevity with a high mechanical lifespan rating
Ensures user-friendly wiring with screw connection terminals
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 30A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 30A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 30A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 15A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 110A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
