Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 45A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR3,389.82

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,389.82

*price indicative

RS Stock No.:
253-772
Mfr. Part No.:
269148 NZMB2-AF45-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

45A

Breaking Capacity

18.5kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Terminal Type

Screw

Standards/Approvals

IEC, CSA, UL, IECEN 60947, IEC 60947, CE, CSAC. . 509 CSA (File . 086), UL (File . E159), CSA (Class . 1401), UL 489

Depth

149mm

Height

195mm

Width

105mm

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Thermomagnetic

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM exemplifies advanced technology and reliability for effective circuit management. Designed for three-phase applications, it provides dependable protection against overloads and short circuits while ensuring high performance under demanding conditions. This product features a thermomagnetic release system, efficiently safeguarding electrical installations with a compact yet robust construction. With a maximum current capacity of 45 A, it meets the stringent requirements of modern electrical systems, ideally suited for branch and feeder circuits. Its compliance with various international standards guarantees its applicability across diverse sectors, further showcasing its engineering excellence and commitment to safety and quality.

Designed for robust performance in critical applications

Provides exceptional overload and short circuit protection

Compact design facilitates easy integration into electrical systems

Thermomagnetic release ensures reliable operation under varying conditions

Conforms to international compliance standards for enhanced safety

Offers a fixed mounting method, ideal for efficient installation

Includes standard screw terminal connections for convenience

Optimised for use in both industrial and commercial environments

Delivers a high level of mechanical and electrical lifespan

Supports flexible application in unearthed supply systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy