Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 45A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 254-865
- Mfr. Part No.:
- 269176 NZMN2-AF45-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,044.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,044.26 |
*price indicative
- RS Stock No.:
- 254-865
- Mfr. Part No.:
- 269176 NZMN2-AF45-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 45A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 195mm | |
| Depth | 149mm | |
| Standards/Approvals | IP40, DIN EN 50274, CE, CSA, UL, RoHS conform, VDE 0106 Part 110, IEC/EN 60947-2, IP66, IEC 60068-2-78, IP 20, IEC 60068-2-30 | |
| Width | 105mm | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 45A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 195mm | ||
Depth 149mm | ||
Standards/Approvals IP40, DIN EN 50274, CE, CSA, UL, RoHS conform, VDE 0106 Part 110, IEC/EN 60947-2, IP66, IEC 60068-2-78, IP 20, IEC 60068-2-30 | ||
Width 105mm | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton nzm molded case circuit breaker exemplifies cutting-edge design and technology, tailored for optimal performance in diverse applications. Engineered with precision, this circuit breaker serves as a robust protective solution for branch and feeder circuits, ensuring enhanced safety and reliability. With its ordered thermal-magnetic release system, it adeptly manages overload and short-circuit conditions, providing peace of mind for industrial and commercial environments. Its compact dimensions and top-hat rail mounting capability makes installation both straightforward and efficient. The specialized design underlines compliance with international standards, ensuring suitability for rigorous, high-demand operations, particularly in unearthed supply systems at voltage ratings up to 690V.
Robust thermal-magnetic release for reliable overload protection
Specially designed for North American applications
Compact build streamlines installation in various setups
Utilisation of modern materials enhances durability and lifespan
Provides comprehensive compliance with IEC and UL standards
Exceptional resistance to mechanical and environmental stresses
Offers integrated heat dissipation for improved performance
A versatile solution, ideal for branch and feeder circuits
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
