Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 45A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR2,787.80

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,787.80

*price indicative

RS Stock No.:
258-431
Mfr. Part No.:
272206 NZMB1-AF45-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

45A

Breaking Capacity

18.5kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Terminal Type

Box

Mount Hole Size

M4

Width

90mm

Standards/Approvals

CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110

Height

165.5mm

Depth

88mm

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Mechanism

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller NZM series offers an exceptional answer to the demands of modern electrical systems with its high-performance moulded case circuit breaker. Designed to safeguard branch and feeder circuits, this circuit breaker features thermo-magnetic release for reliable overload and short-circuit protection. With a robust frame and a rated operational current of 45A, this cutting-edge device is engineered to provide optimum safety and efficiency in challenging conditions. It excels in environments where high performance is essential, ensuring compliance with stringent IEC/UL/CSA standards. The product boasts an impressive array of certifications, making it suitable for a variety of applications, including unearthed supply systems. Its compact yet sturdy design ensures a seamless integration into existing electrical systems, promoting longevity and reliability.

Thermo-magnetic release system enhances overload and short-circuit protection

Compact design supports easy installation within limited spaces

Complies with rigorous IEC/UL/CSA safety standards for maximum reliability

Robust construction ensures durability in demanding environments

Switching capacity designed for high current applications, supporting efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy