Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 35A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 259-383
- Mfr. Part No.:
- 272204 NZMB1-AF35-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,787.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,787.80 |
*price indicative
- RS Stock No.:
- 259-383
- Mfr. Part No.:
- 272204 NZMB1-AF35-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 35A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 440V dc | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Depth | 88mm | |
| Width | 90mm | |
| Height | 165.5mm | |
| Standards/Approvals | VDE 0106 Part 110, CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 35A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 440V dc | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Depth 88mm | ||
Width 90mm | ||
Height 165.5mm | ||
Standards/Approvals VDE 0106 Part 110, CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative molded case circuit breaker from The Eaton Moeller series NZM combines exceptional performance with reliable protection for your electrical systems. Designed for both branch and feeder circuits, this breaker excels in various applications, including unearthed supply systems at 440 V. With a robust thermomagnetic release mechanism and the ability to handle rated currents of 35 A, this device ensures your circuits remain safeguarded against overloads and short circuits. The products sturdy construction provides impressive electrical and mechanical lifespan, making it a dependable option for industrial environments. Enhanced with features focusing on electromagnetic compatibility and temperature rise calculations, this circuit breaker is engineered for top-tier performance while complying with international standards.
Advanced thermomagnetic release system for reliable operation
Designed for use in North American electrical installations
Facilitates compliance with UL and IEC standards
Versatile mounting options including DIN rail for easy installation
Enhanced mechanical lifespan with up to 20,000 operations
Ensures protection against short-circuit conditions with high breaking capacities
Robust design enables operation across a wide range of ambient temperatures
Provides effective cable and system protection, optimally engineered for durability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 35A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 35A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
