Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 35A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR3,389.82

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,389.82

*price indicative

RS Stock No.:
254-859
Mfr. Part No.:
269146 NZMB2-AF35-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

35A

Breaking Capacity

18.5kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Terminal Type

Screw

Width

105mm

Standards/Approvals

IEC/EN 60947-2, CSA, UL, IP 20, CE, IP66, DIN EN 50274, IP40, IEC 60068-2-78, IEC 60068-2-30, RoHS conform, VDE 0106 Part 110

Height

195mm

Depth

149mm

Tripping Mechanism

Thermomagnetic

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Characteristics

Thermomagnetic

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from Eaton, part of the Moeller series NZM, offers exceptional performance for your electrical systems. Designed with rigorous specifications, this three-pole breaker is tailored for North American applications, ensuring reliable protection in various environments. With a rated current of 35A, it accommodates diverse load conditions while delivering superior short-circuit protection. Incorporating advanced thermomagnetic release technology, the breaker guarantees optimal functionality, whether in branch circuits or feeder circuits. Its robust certifications, including IEC/EN 60947 and UL listing, further validate its compliance with international safety standards. Featuring a user-friendly design and a compact form factor, this circuit breaker is not only efficient but also easy to install, making it an ideal choice for panel builders and electrical contractors alike.

Three-pole configuration ensures reliable multi-phase protection

Thermomagnetic release mechanism enhances safety and efficiency

Constructed to meet rigorous international safety and compliance standards

Optimal for both branch and feeder circuit applications

Compact design facilitates easier installation in electrical panels

Advanced shock resistance up to 20 g safeguards your systems during operation

Equipped for a wide ambient temperature range for versatile usage

Built to withstand humidity and damp conditions, ensuring reliable performance

Features multiple terminal options for enhanced flexibility in wiring

User-friendly interface enables quick adjustments for overload settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy