Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 35A, Breaking Capacity 7.5 kA, DIN Rail
- RS Stock No.:
- 257-769
- Mfr. Part No.:
- 274220 NZMN1-AF35-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,193.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,193.93 |
*price indicative
- RS Stock No.:
- 257-769
- Mfr. Part No.:
- 274220 NZMN1-AF35-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 35A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Depth | 88mm | |
| Standards/Approvals | UL 489, CE, CSAC. . 509, CSA (File . 086), IECEN 60947, IEC IEC 60947, RoHS, UL, UL (File . E159), UL ULCSA | |
| Width | 90mm | |
| Height | 165.5mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 35A | ||
Breaking Capacity 7.5kA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Depth 88mm | ||
Standards/Approvals UL 489, CE, CSAC. . 509, CSA (File . 086), IECEN 60947, IEC IEC 60947, RoHS, UL, UL (File . E159), UL ULCSA | ||
Width 90mm | ||
Height 165.5mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is engineered for optimal performance and reliability in commercial and industrial applications. Designed with a focus on safety and efficiency, this circuit breaker provides dependable protection for branch and feeder circuits. Its thermomagnetic release mechanism ensures fast response times in short-circuit conditions, while achieving compliance with stringent IEC and UL standards. Built for ease of installation and maintenance, this circuit breaker is perfect for tasks demanding high operational versatility and resilience against environmental factors. The robust design caters to a wide range of applications, maximising uptime and ensuring secure power distribution.
Offers high durability for challenging electrical environments
Features thermomagnetic release for quick fault detection
Designed for seamless integration with existing installations
Complies with RoHS and multiple international standards
Optimised for energy efficiency without compromising on safety
Facilitates flexible mounting options to suit various setups
Ensures maximum back-up fuse compatibility for enhanced protection
Includes comprehensive documentation for easy troubleshooting
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 35A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 35A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 110A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
