Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 35A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 253-783
- Mfr. Part No.:
- 269192 NZMH2-AF35-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,250.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,250.24 |
*price indicative
- RS Stock No.:
- 253-783
- Mfr. Part No.:
- 269192 NZMH2-AF35-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 35A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 195mm | |
| Standards/Approvals | IEC 60068-2-78, VDE 0106 Part 110, IEC 60068-2-30, CSA, DIN EN 50274, IEC/EN 60947-2, CE, RoHS conform, UL | |
| Width | 105mm | |
| Depth | 149mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 35A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 195mm | ||
Standards/Approvals IEC 60068-2-78, VDE 0106 Part 110, IEC 60068-2-30, CSA, DIN EN 50274, IEC/EN 60947-2, CE, RoHS conform, UL | ||
Width 105mm | ||
Depth 149mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton nzm molded case circuit breaker sets a new standard in reliability and performance for your electrical systems. Engineered for robust applications, it combines advanced thermomagnetic technology for superior short-circuit protection and overload durability. This circuit breaker operates with a maximum rating of 35 A, ensuring your installations are safeguarded against electrical faults. Its compact design allows for easy integration into various systems, while compliance with international standards guarantees operational integrity in diverse environments. The circuit breaker also features an IP20 rating, making it suitable for a wide range of industrial applications. With a dedicated focus on energy efficiency, this model is particularly designed for the North American market, meeting local regulations seamlessly. Choose this solution to enhance the safety and effectiveness of your electrical infrastructure.
Provides reliable short-circuit protection with advanced thermomagnetic release
Designed for use in North America, ensuring adherence to local electrical standards
Compact structure fits seamlessly into various electrical assemblies
IP20 rated, offering adequate protection against solid objects
Robust overload protection designed for high-performance applications
Specially crafted to simplify installation and maintenance processes
Incorporates multiple terminal capacities for versatile wiring options
Optimises energy efficiency for lower operational costs
Constructed with durable materials to withstand rigorous conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 35A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 35A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 35A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 30A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
