Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 30A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 253-678
- Mfr. Part No.:
- 269191 NZMH2-AF30-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,246.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,246.04 |
*price indicative
- RS Stock No.:
- 253-678
- Mfr. Part No.:
- 269191 NZMH2-AF30-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 30A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IP66, IEC 60068-2-30, CE, IP40, DIN EN 50274, UL, IEC/EN 60947-2, VDE 0106 Part 110, IP20, IEC 60068-2-78, RoHS, CSA | |
| Width | 105mm | |
| Height | 195mm | |
| Depth | 149mm | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 30A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IP66, IEC 60068-2-30, CE, IP40, DIN EN 50274, UL, IEC/EN 60947-2, VDE 0106 Part 110, IP20, IEC 60068-2-78, RoHS, CSA | ||
Width 105mm | ||
Height 195mm | ||
Depth 149mm | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from the moeller series is engineered to ensure safe and reliable distribution of electricity. Designed for use in demanding environments, it offers robust performance with a three-pole configuration and an operational current of 30A. The circuit breaker is compliant with key international standards, making it ideal for installation in North America. Its thermomagnetic release system protects against overloads and short circuits, ensuring your equipment remains safeguarded during unexpected electrical events. With a compact design and options for installation flexibility, this circuit breaker is a crucial component for modern electrical systems, enhancing both safety and operational efficiency.
Provides reliable protection for branch and feeder circuits
Compact dimensions facilitate easy integration into diverse installations
Thermomagnetic release ensures prompt response to electrical faults
Robust compliance with international standards promotes safety
Designed for harsh environments, maintaining performance under extreme conditions
Optional remote operation capabilities enhance user control
Mounting options accommodate various configurations, tailored to specific needs
Clear LED indicators improve operational visibility and monitoring
Durability is assured with a mechanical lifespan of up to 20,000 operations
Engineered to minimise power loss during operation, enhancing energy efficiency
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 30A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 30A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 30A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
