Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 254-034
- Mfr. Part No.:
- 269193 NZMH2-AF40-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,250.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,250.24 |
*price indicative
- RS Stock No.:
- 254-034
- Mfr. Part No.:
- 269193 NZMH2-AF40-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 195mm | |
| Width | 105mm | |
| Standards/Approvals | IP 20, UL, IEC/EN 60947-2, IP40, IEC 60068-2-78, RoHS conform, DIN EN 50274, CSA, VDE 0106 Part 110, IP66, CE, IEC 60068-2-30 | |
| Depth | 149mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 195mm | ||
Width 105mm | ||
Standards/Approvals IP 20, UL, IEC/EN 60947-2, IP40, IEC 60068-2-78, RoHS conform, DIN EN 50274, CSA, VDE 0106 Part 110, IP66, CE, IEC 60068-2-30 | ||
Depth 149mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM moulded case circuit breaker provides advanced protection and reliability for electrical systems. Designed for three-phase applications, this exceptional circuit breaker effectively manages currents up to 40A while conforming to international standards. With a robust thermomagnetic release system, it guarantees optimal performance in diverse conditions, making it suitable for use in unearthed supply systems at 690V. Its compact design ensures efficient integration into standard panels, while its compliance with IEC, CSA, and UL regulations reassures users of its safety and reliability. This circuit breaker not only mitigates risks but also enhances the longevity of electrical installations, ensuring uninterrupted operation in both branch and feeder circuits.
Thermomagnetic release offers reliable protection against overload and short-circuits
Designed for easy DIN rail mounting, facilitating straightforward installation
IP20-rated ensuring safeguarding against dust and moisture in controlled environments
Supports a wide range of voltage ratings, promoting versatility across applications
Equipped with environments conducive to managing thermal stability under operational loads
Enhanced shock resistance to withstand mechanical impacts and vibrations
Designed for seamless integration into existing electrical systems for enhanced functionality
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 30A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
