Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR4,668.33

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,668.33

*price indicative

RS Stock No.:
229-993
Mfr. Part No.:
107814 NZMH2-AF40-BT-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

40A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Box

Width

105mm

Standards/Approvals

CSA IEC 60947-2 CSA-C22.2 No. 5-09 IEC UL File No. E31593 IEC EN 60947 CE UL Category Control Number DIVQ UL 489 CSA File No. 22086 UL/CSA UL CSA

Depth

149mm

Height

195mm

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

COO (Country of Origin):
RO
The Eaton Moeller NZM series molded case circuit breaker is engineered to ensure superior protection for electrical systems in various applications. Designed for seamless integration into panels, this state-of-the-art device boasts a robust three-pole configuration with a 40A rating, making it ideal for branch and feeder circuits. Equipped with box terminals, it offers reliable connectivity and facilitates easy installation. The product meets key international safety and compliance standards, ensuring it is well-suited for use in North American markets. With advanced features that include thermal and magnetic trip functions, this circuit breaker delivers precise overload and short-circuit protection while maintaining high operational efficiency. Its compact design and modern technology guarantee longevity and reliability, crucial for maintaining the safety of your electrical installations.

Thermomagnetic release system provides dual protection against overloads and short circuits

Designed to meet stringent compliance standards, enhancing safety and reliability

Compact design allows for efficient use of panel space while ensuring ease of access

High operational current ratings contribute to effective electrical system management

Temperature rise calculations are facilitated through comprehensive heat dissipation data

Sturdy construction accommodates demanding applications in industrial environments

Robust protections against electric shock to ensure user safety during operation

Installation flexibility with optional mounting methods to suit a variety of settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy