Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 255-656
- Mfr. Part No.:
- 269234 NZMH2-A80-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,553.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,553.35 |
*price indicative
- RS Stock No.:
- 255-656
- Mfr. Part No.:
- 269234 NZMH2-A80-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Standards/Approvals | DIN EN 50274, IP40, IP66, IEC 60068-2-30, VDE 0106 Part 110, IP20, IEC/EN 60947-2, RoHS, CSA, UL, CE, IEC 60068-2-78 | |
| Width | 105mm | |
| Height | 195mm | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 149mm | ||
Standards/Approvals DIN EN 50274, IP40, IP66, IEC 60068-2-30, VDE 0106 Part 110, IP20, IEC/EN 60947-2, RoHS, CSA, UL, CE, IEC 60068-2-78 | ||
Width 105mm | ||
Height 195mm | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM Molded Case Circuit Breaker is an essential component for robust electrical protection, designed to handle demanding applications with utmost reliability. With a three-pole configuration and a rated current of 80A, this innovative circuit breaker ensures top-tier performance and safety in various setups. Ideal for use in branch circuits and feeder circuits, it meets stringent North American standards, making it the perfect choice for professionals seeking reliable protection against short circuits and overloads. Built to last, it incorporates a thermomagnetic release system that responds swiftly to fault conditions, coupled with a durable construction that withstands the rigours of industrial environments. The comprehensive compliance with multiple international standards, alongside user-friendly features, positions this circuit breaker as a superior solution for enhancing electrical safety and efficiency.
Three-pole configuration enhances circuit flexibility
Thermomagnetic release ensures rapid fault response
Robust design meets stringent regulatory compliance for peace of mind
High operational reliability under demanding conditions
Suitable for both feeder circuits and branch applications
Compact dimensions allow for easy integration into various installations
Enhanced safety with overload and short-circuit protection capabilities
User-friendly design facilitates straightforward installation and maintenance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
