Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 7.5 kA, Fixed

Subtotal (1 unit)*

MYR3,490.84

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,490.84

*price indicative

RS Stock No.:
259-073
Mfr. Part No.:
274241 NZMN1-A80-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

80A

Breaking Capacity

7.5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Box

Mount Hole Size

M4

Height

165.5mm

Depth

88mm

Standards/Approvals

UL, RoHS, IP66, IP40, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274, CSA, CE, VDE 0106 Part 110

Width

90mm

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Thermomagnetic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton moulded case circuit breaker from The Eaton Moeller series NZM ensures reliable protection and efficiency in electrical systems. With a robust design tailored for North America, it supports seamless integration into diverse applications. This device delivers exceptional performance in circuit protection, featuring a thermo-magnetic release mechanism that guarantees operational safety. Its compact dimensions allow for easy installation in various environments, making it suitable for branch circuits and feeder applications alike. With compliance to stringent IEC standards, users can trust in its durability and safety features. The circuit breaker is equipped to handle high energy levels and offers adjustable overload settings, catering to various operational demands. The enhanced insulation and resistance capabilities provide added assurance against electrical hazards, reinforcing its position as a trusted solution for electrical management.

Designed for seamless integration into branch and feeder circuits

Offers adjustable overload releases to meet specific operational requirements

Robust thermo-magnetic release mechanism enhances safety during operation

Constructed to comply with stringent international safety standards

Compact dimensions facilitate easy installation in various environments

Effective in managing high energy levels while ensuring durable performance

Enhanced insulation provides additional safety against electrical hazards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy