Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 7.5 kA, Fixed

Subtotal (1 unit)*

MYR3,515.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,515.07

*price indicative

RS Stock No.:
258-819
Mfr. Part No.:
274234 NZMN1-AF80-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

80A

Breaking Capacity

7.5kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Box

Height

165.5mm

Standards/Approvals

IECEN 60947, UL, CE, CSA

Width

90mm

Depth

88mm

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton moeller series NZM molded case circuit breaker offers unparalleled reliability for medium voltage applications. Designed to meet the demanding specifications of modern electrical installations, it features advanced thermomagnetic protection, ensuring optimal performance in a wide range of conditions. This circuit breaker excels in providing both system and cable protection, boasting a robust design that integrates seamlessly into any configuration. With its compact dimensions, it can be easily installed in various setups, making it a versatile choice for electrical specialists. The NZM series is particularly aimed at the North American market, adhering to strict compliance standards for safety and efficiency. Its exceptional breaking capacity, combined with cutting-edge technology, positions it as a leading solution for enhancing electrical safety and performance.

Advanced thermomagnetic release ensures high protection against overloads and short circuits

Three-pole configuration offers flexible application in diverse settings

Built-in device fixed mounting method simplifies installation for professionals

Durable construction guarantees a lifespan of up to 20,000 mechanical operations

IP20 rated for basic protection, allowing for installation in various environments

Designed specifically for unearthed supply systems, catering to high voltage needs

Compliant with international standards, ensuring safety and reliability

Temperature rise calculation support provides assurance of optimal installation

Equipped with comprehensive documentation and installation resources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy