Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 259-386
- Mfr. Part No.:
- 272250 NZMB1-AF80-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,157.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,157.42 |
*price indicative
- RS Stock No.:
- 259-386
- Mfr. Part No.:
- 272250 NZMB1-AF80-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Width | 90mm | |
| Standards/Approvals | CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | |
| Depth | 88mm | |
| Height | 165.5mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Width 90mm | ||
Standards/Approvals CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | ||
Depth 88mm | ||
Height 165.5mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series molded case circuit breaker is designed for exceptional reliability and performance. Built for circuits requiring robust protection, it offers advanced thermo-magnetic release technology, ensuring efficient management against overloads and short circuits. With a three-pole configuration and a rated current of 80A, this circuit breaker is ideal for various applications, making it a dependable choice for branch and feeder circuits within unearthed supply systems at 440V. Crafted with compliance to rigorous international standards, it meets RoHS directive and comes with relevant certifications, enhancing its credibility in the market. The device's compact design, coupled with its impressive thermal and electrical performance, ensures a perfect fit in industrial settings, while facilitating easy installation and maintenance.
Thermo-magnetic release provides dual protection against overloads and short circuits
Three-pole configuration is suitable for a variety of industrial applications
Designed to operate efficiently within a temperature range of -25°C to 70°C
Complies with international safety standards, including IEC and UL regulations
Offers robust mechanical and electrical lifespans for prolonged reliability
Compact dimensions facilitate easy integration into existing systems
IP20 rating ensures basic protection while allowing accessible controls
Features a user-friendly rocker lever handle for convenient operation
Low heat dissipation enhances overall system efficiency
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
