Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 253-666
- Mfr. Part No.:
- 269162 NZMB2-AF80-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,662.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,662.56 |
*price indicative
- RS Stock No.:
- 253-666
- Mfr. Part No.:
- 269162 NZMB2-AF80-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Depth | 149mm | |
| Standards/Approvals | IEC 60068-2-30, CSA, IP66, RoHS, UL, IP20, IP40, CE, IEC 60068-2-78, VDE 0106 Part 110, IEC/EN 60947-2, DIN EN 50274 | |
| Height | 195mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 105mm | ||
Depth 149mm | ||
Standards/Approvals IEC 60068-2-30, CSA, IP66, RoHS, UL, IP20, IP40, CE, IEC 60068-2-78, VDE 0106 Part 110, IEC/EN 60947-2, DIN EN 50274 | ||
Height 195mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is an industry-leading solution designed for robust performance and reliability. With a compact design and impressive specifications, this circuit breaker offers a dependable safeguard for electrical systems in commercial and industrial applications. Engineered for operational efficiency, it features advanced thermal-magnetic release mechanisms, ensuring rapid response times to short-circuit conditions. The NZM series excels in protecting branch and feeder circuits, providing peace of mind and enhanced safety for users. Its compliance with international standards, including IEC and UL certifications, makes it suitable for global applications. Designed thoughtfully with easy mounting options and flexible connection capabilities, the circuit breaker integrates seamlessly into existing systems, delivering optimal performance backed by rigorous testing and validation.
Designed for both commercial and industrial applications to enhance electrical safety
Thermal-magnetic release offers quick protection against overloads and short circuits
Compatible with a variety of mounting techniques for versatile installation
Robust construction ensures durability under diverse environmental conditions
Compliant with RoHS and global standards, reassuring users of regulatory adherence
Efficient design promotes minimal power loss for reduced operational costs
Broad current rating and impressive breaking capacity to accommodate various electrical loads
Temperature rise calculations supported, enabling tailored solutions for diverse setups
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 15A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 110A Fixed
