Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 253-903
- Mfr. Part No.:
- 269180 NZMN2-AF80-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,407.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,407.81 |
*price indicative
- RS Stock No.:
- 253-903
- Mfr. Part No.:
- 269180 NZMN2-AF80-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | IEC/EN 60947-2, IP66, CSA, CE, VDE 0106 Part 110, IP20, RoHS, IP40, DIN EN 50274, IEC 60068-2-30, UL, IEC 60068-2-78 | |
| Depth | 149mm | |
| Height | 195mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals IEC/EN 60947-2, IP66, CSA, CE, VDE 0106 Part 110, IP20, RoHS, IP40, DIN EN 50274, IEC 60068-2-30, UL, IEC 60068-2-78 | ||
Depth 149mm | ||
Height 195mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton moeller series NZM is a high-performance molded case circuit breaker designed for comprehensive electrical protection and control. This exceptional device ensures efficient operation in both commercial and industrial settings, providing reliable circuit protection up to 80 A. Engineered to meet stringent compliance standards, it offers superior thermal-magnetic protection alongside impressive short-circuit breaking capacities. Its robust design and advanced technology not only enhance safety but also contribute to operational efficiency, making it an essential component for branch circuits and feeder applications. The product's impressive temperature stability and electromagnetic compatibility make it well-suited for diverse environments, ensuring uninterrupted performance even under challenging conditions.
Thermal-magnetic release ensures optimal circuit protection
Designed to withstand environmental challenges with compliance to IEC standards
Supports flexible mounting options for ease of installation
Accommodates high short-circuit breaking capacities for enhanced safety
Offers multiple electrical connection types for versatile applications
Engineered for durability with a lifespan of up to 20000 mechanical operations
Protection against electric shock through a comprehensive design
Low power loss ensures greater energy efficiency
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
