Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 15A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR3,368.46

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,368.46

*price indicative

RS Stock No.:
253-769
Mfr. Part No.:
269142 NZMB2-AF15-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

15A

Breaking Capacity

18.5kA

Rated AC Voltage

440V ac

Mount Type

Fixed

Terminal Type

Screw

Standards/Approvals

CSAC. . 509 CSA (File . 086), IEC 60947, UL 489, CSA, UL (File . E159), CSA (Class . 1401), IECEN 60947, CE, IEC, UL

Width

105mm

Depth

149mm

Height

195mm

Break Time

10 ms

Tripping Mechanism

Thermomagnetic

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

COO (Country of Origin):
RO
The Eaton molded case circuit breaker, part of The Eaton Moeller series NZM, embodies innovative engineering and robust performance. Designed specifically for North America, it seamlessly integrates into electrical systems to enhance safety and reliability. With its thermo-magnetic release mechanism, this circuit breaker delivers precise protection against overload and short-circuit conditions. The product's optimal dimensions and weight contribute to easy installation and effective heat dissipation, ensuring maximum efficiency in diverse applications. Furthermore, its compliance with stringent international standards underscores its commitment to quality and operational excellence, tailored for contemporary electrical requirements.

Provides advanced protection for branch and feeder circuits

Ensures easy installation with versatile mounting options

Delivers reliable performance in unearthed supply systems at high voltages

Constructed to meet rigorous safety standards for assurance

Facilitates enhanced heat dissipation, promoting device longevity

Optimises functionality within high-demand electrical environments

Offers robust electromagnetic compatibility for versatile deployments

Features a compact design for integration into limited spaces

Smooth operation ensured by high-quality mechanical components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy