Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 15A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 253-676
- Mfr. Part No.:
- 269188 NZMH2-AF15-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,228.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,228.88 |
*price indicative
- RS Stock No.:
- 253-676
- Mfr. Part No.:
- 269188 NZMH2-AF15-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 15A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 195mm | |
| Depth | 149mm | |
| Width | 105mm | |
| Standards/Approvals | UL, DIN EN 50274, IP20, CE, VDE 0106 Part 110, IEC/EN 60947-2, IP66, IEC 60068-2-30, IEC 60068-2-78, IP40, RoHS, CSA | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 15A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 195mm | ||
Depth 149mm | ||
Width 105mm | ||
Standards/Approvals UL, DIN EN 50274, IP20, CE, VDE 0106 Part 110, IEC/EN 60947-2, IP66, IEC 60068-2-30, IEC 60068-2-78, IP40, RoHS, CSA | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a highly innovative molded case circuit breaker designed to deliver superior protection for your electrical systems. With a robust design, it features a three-pole configuration and operates at a rated current of 15 A. This circuit breaker not only complies with international standards, including UL, CSA, and IEC, but also boasts remarkable features that ensure high reliability and safety in varied applications. Engineered specifically for the North American market, it employs state-of-the-art thermomagnetic technology to safeguard against overloads and short circuits. Ideal for branch circuits and feeder applications, this circuit breaker accommodates a wide range of installations, making it an essential component for both commercial and industrial sectors.
Designed for optimal reliability in circuit protection
Accommodates a variety of installations to suit diverse needs
Offers a compact footprint without compromising on performance
Features a thermomagnetic release system ensuring rapid response to faults
Ensures compliance with stringent international electrical standards
Built to withstand challenging environments with high durability
Provides connection flexibility suitable for various conductor types
Showcases effective heat dissipation for enhanced safety and performance
Fosters ease of installation with adaptable mounting options
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 15A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 15A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 30A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
