Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR14,737.53

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14,737.53

*price indicative

RS Stock No.:
256-980
Mfr. Part No.:
271133 NZMH2-VEF200-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

200A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Standards/Approvals

IP40, CE, IP20, IEC 60068-2-78, RoHS, DIN EN 50274, IEC/EN 60947-2, VDE 0106 Part 110, IEC 60068-2-30, CSA, UL, IP66

Width

105mm

Height

195mm

Depth

149mm

Break Time

10 ms

Tripping Mechanism

Electronic

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton moeller series NZM circuit breaker stands as a reliable solution for managing electrical circuits with precision and safety. Engineered for durability and compliance with stringent standards, this molded case circuit breaker caters to a variety of applications, ensuring optimal protection for your electrical installations. With a robust design and advanced electronic release mechanism, it maintains integrity even under extreme conditions. It is particularly suited for branch and feeder circuits, offering a rated operational current of 200 A and rated voltage of 690 V, making it a versatile choice for both residential and commercial use. This circuit breaker is specially designed for the North American market, ensuring compliance with local regulations while enhancing the safety and performance of electrical systems. Its integrated features and functionalities address the unique demands of modern electrical networks, providing peace of mind for users.

Designed for easy installation with flexible mounting options

Features an electronic release system for precise current monitoring

Adheres to international compliance standards, ensuring safe operation

Offers a high short-circuit breaking capacity for increased reliability

Configured for high levels of electromagnetic compatibility

Provides superior thermal stability, making it suitable for challenging environments

Features an adjustable short delay current setting to customise performance

Incorporates protection against direct contact, enhancing user safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy