Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR9,328.39

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR9,328.39

*price indicative

RS Stock No.:
253-900
Mfr. Part No.:
269169 NZMB2-AF200-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

200A

Breaking Capacity

18.5kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Rated DC Voltage

440V dc

Terminal Type

Screw

Height

195mm

Width

105mm

Depth

149mm

Standards/Approvals

UL, RoHS, IP66, CSA, VDE 0106 Part 110, IP40, IEC 60068-2-78, CE, IP20, IEC 60068-2-30, IEC/EN 60947-2, DIN EN 50274

Tripping Mechanism

Thermomagnetic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is engineered to provide reliable protection for your electrical circuits. Designed with a thermo-magnetic release system, it ensures superior performance under various load conditions, making it an ideal solution for branch and feeder circuits. Enhanced with comprehensive compliance certifications including RoHS and UL listing, this circuit breaker meets stringent international safety standards. The robust construction combined with a compact design facilitates easy installation and maintenance, making it suitable for use in North American applications. With a rated current of 200 A, it offers dependable switching capacity for a multitude of operational demands.

Thermo-magnetic release optimises performance under various load conditions

Compact design ensures easy installation in tight spaces

Multiple compliance certifications guarantee adherence to international safety standards

Specifically designed for North American market needs and regulations

Offers robust protections for branch and feeder circuits

Certainty in operation with effective temperature rise management

User-friendly interface for quick and straightforward maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy