Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 60A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 253-896
- Mfr. Part No.:
- 269160 NZMB2-AF60-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,389.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,389.82 |
*price indicative
- RS Stock No.:
- 253-896
- Mfr. Part No.:
- 269160 NZMB2-AF60-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 60A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 195mm | |
| Width | 105mm | |
| Standards/Approvals | CSA, IEC 60068-2-30, IEC/EN 60947-2, IEC 60068-2-78, RoHS, CE, IP66, VDE 0106 Part 110, UL, IP40, IP20, DIN EN 50274 | |
| Depth | 149mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 60A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 195mm | ||
Width 105mm | ||
Standards/Approvals CSA, IEC 60068-2-30, IEC/EN 60947-2, IEC 60068-2-78, RoHS, CE, IP66, VDE 0106 Part 110, UL, IP40, IP20, DIN EN 50274 | ||
Depth 149mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton NZM - Molded Case Circuit Breaker is a robust and reliable solution designed for the demanding requirements of modern electrical distribution systems. With three poles and a current rating of 60A, this circuit breaker offers exceptional protection against overloads and short circuits. Specially crafted for North America, it ensures compliance with key safety standards, including UL and CSA certifications, which guarantee its suitability for diverse applications. Additionally, its compact design facilitates seamless integration into both new and existing installations, making it an ideal choice for panel builders seeking dependable performance. Its thermomagnetic release system ensures timely intervention during fault conditions, thereby enhancing system safety and reliability.
Built with a thermomagnetic release for effective overload protection
Meets stringent UL and CSA certifications, ensuring high safety standards
Features a compact design, perfect for space-constrained installations
Equipped with a high short-circuit breaking capacity for enhanced safety
Offers compatibility with various mounting methods, including DIN rail
Provides efficient thermal management with specified heat dissipation
Ensures compatibility with diverse conductor types, streamlining installation
Maximises operational safety with a robust design against environmental factors
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 15A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 110A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
